0
0 Items$0.00

2.2ohm Multilayer Inductors :

23 Products Found
Find a huge range of 2.2ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.25ohm, 0.15ohm, 0.2ohm & 0.7ohm Multilayer Inductors from the worlds top manufacturers including: Murata, TDK & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
28W2901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.300
25+$0.251
100+$0.207
250+$0.195
500+$0.182
More Pricing...
32nH
2.2ohm
2GHz
175mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLC02 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.58mm
0.35mm
33P7480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.051
30+$0.047
100+$0.043
250+$0.041
500+$0.038
More Pricing...
47nH
2.2ohm
1.3GHz
50mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
45Y5448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.144
30+$0.132
100+$0.119
250+$0.112
500+$0.105
More Pricing...
2.2µH
2.2ohm
50MHz
-
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_C0 Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.5mm
50AJ4219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
30+$0.155
100+$0.148
250+$0.133
500+$0.130
More Pricing...
33µH
2.2ohm
10MHz
2mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ0864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.432
30+$0.365
100+$0.336
250+$0.233
500+$0.195
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.130
30+$0.111
100+$0.091
250+$0.085
500+$0.079
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.120
30+$0.106
100+$0.087
250+$0.081
500+$0.075
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
30+$0.074
100+$0.070
250+$0.062
500+$0.060
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
30+$0.116
100+$0.100
250+$0.099
500+$0.098
More Pricing...
33µH
2.2ohm
10MHz
2mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.225
30+$0.198
100+$0.167
250+$0.150
500+$0.140
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.335
30+$0.282
100+$0.260
250+$0.181
500+$0.152
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.135
30+$0.113
100+$0.107
250+$0.093
500+$0.091
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.079
30+$0.070
100+$0.067
250+$0.059
500+$0.058
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
70AK2774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
30+$0.106
100+$0.097
250+$0.095
500+$0.093
More Pricing...
33µH
2.2ohm
30MHz
2mA
0603 [1608 Metric]
-
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
03AM6878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
30+$0.147
100+$0.141
250+$0.126
500+$0.123
More Pricing...
33µH
2.2ohm
30MHz
2mA
0603 [1608 Metric]
-
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
31Y2605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.108
30+$0.099
100+$0.088
250+$0.082
500+$0.080
More Pricing...
27nH
2.2ohm
2GHz
160mA
0201 [0603 Metric]
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
28W2927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.253
32nH
2.2ohm
2GHz
85mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLQ02 Series
± 3%
-
Ceramic, Non-Magnetic
1mm
0.58mm
0.35mm
69AH1234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.099
30+$0.087
100+$0.083
250+$0.074
500+$0.072
More Pricing...
110nH
2.2ohm
700MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 3%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
24AJ0862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.181
30+$0.160
100+$0.152
250+$0.134
500+$0.131
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
30+$0.079
100+$0.075
250+$0.066
500+$0.065
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.140
30+$0.111
100+$0.102
250+$0.082
500+$0.079
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.121
30+$0.113
100+$0.091
250+$0.085
500+$0.079
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
99R3559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.176
25+$0.143
100+$0.119
250+$0.118
500+$0.108
More Pricing...
100nH
2.2ohm
1.1GHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
MLK Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK