Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMMS000505303R3MV2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN0257
Product RangeAMMS Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 25+ | $0.537 |
| 100+ | $0.494 |
| 250+ | $0.442 |
| 500+ | $0.398 |
| 1000+ | $0.348 |
| 2500+ | $0.303 |
| 5000+ | $0.249 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMMS000505303R3MV2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN0257
Product RangeAMMS Series
Inductance3.3µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeAMMS Series
Inductor Case / Package-
DC Resistance Max0.0404ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
AMMS Series
DC Resistance Max
0.0404ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
6.3A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate