Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELF-15N004ACopy
Newark Part No.96K9508
Product RangeELF15N Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELF-15N004ACopy
Newark Part No.96K9508
Product RangeELF15N Series
Technical Datasheet
Inductance26mH
DC Current Rating400mA
DC Resistance Max1.966ohm
Operating Temperature Min-20°C
Operating Temperature Max115°C
Product RangeELF15N Series
SVHCTo Be Advised
Technical Specifications
Inductance
26mH
DC Resistance Max
1.966ohm
Operating Temperature Max
115°C
SVHC
To Be Advised
DC Current Rating
400mA
Operating Temperature Min
-20°C
Product Range
ELF15N Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
