Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.744 |
| 25+ | $0.683 |
| 50+ | $0.623 |
| 100+ | $0.562 |
| 500+ | $0.551 |
| 1000+ | $0.540 |
| 2500+ | $0.528 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR1J151Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.99Y9350
Product RangeFR Series
Technical Datasheet
Capacitance150µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product Diameter10mm
Product Length-
Product Height16mm
Product Width-
ESR0.045ohm
Product RangeFR Series
Ripple Current1.073A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Lead Spacing
5mm
Product Diameter
10mm
Product Height
16mm
ESR
0.045ohm
Ripple Current
1.073A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Width
-
Product Range
FR Series
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for EEUFR1J151
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

