Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.700 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 25+ | $2.580 |
| 100+ | $2.180 |
| 250+ | $1.590 |
| 500+ | $1.560 |
| 1000+ | $1.530 |
| 5000+ | $1.490 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.990 |
| 1500+ | $1.950 |
| 2500+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETP1H102MCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel72AC4553
Re-Reel41AH9387RL
Cut Tape41AH9387
Product RangeTP Series
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)50V
ESR0.078ohm
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Product RangeTP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter18mm
Product Length-
Product Width-
Product Height16.5mm
Ripple Current2.1A
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
3000 hours @ 125°C
Product Range
TP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16.5mm
Supplier Package
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Capacitance
1000µF
ESR
0.078ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
18mm
Product Width
-
Ripple Current
2.1A
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for EEETP1H102M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

