Print Page
1601111
Multiconductor Cable, Unshielded, 3 Conductor, 16 AWG, 1.5 mm², 84 ft, 25.6 m
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part No1601111Copy
Newark Part No.01F1831
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)84ft
Reel Length (Metric)25.6m
Jacket ColorBlack
No. of Max Strands x Strand Size30 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.5mm
Voltage Rating500V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
84ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
8.5mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
25.6m
No. of Max Strands x Strand Size
30 x 30AWG
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate