Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE ALN2512F10R0E-1 SMD Chip Resistor, 10 ohm, ± 1%, 3.5 W, 2512 [6432 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/74AH3288-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoALN2512F10R0E-1Copy
Newark Part No.
Re-Reel74AH3279
Cut Tape74AH3279
Product RangeALN Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoALN2512F10R0E-1Copy
Newark Part No.
Re-Reel74AH3279
Cut Tape74AH3279
Product RangeALN Series
Technical Datasheet
Resistance10ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating3.5W
Product RangeALN Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient+/-150ppm/°C
Voltage Rating200V
Product Length6.35mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10ohm
Power Rating
3.5W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistor Case / Package
2512 [6432 Metric]
Product Range
ALN Series
Resistor Type
High Power
Temperature Coefficient
+/-150ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
