Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF54450VM240Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AJ6531
Product RangeColdfire V4 Family MCF544x Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.420 |
| 5+ | $41.080 |
| 10+ | $37.740 |
| 25+ | $36.070 |
| 50+ | $35.160 |
| 100+ | $34.240 |
| 250+ | $33.560 |
Price for:Each
Minimum: 1
Multiple: 1
$44.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF54450VM240Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AJ6531
Product RangeColdfire V4 Family MCF544x Series Microprocessors
Product RangeColdfire V4 Family MCF544x Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins256Pins
Supply Voltage Min1.35V
Supply Voltage Max1.65V
Operating Frequency Max240MHz
InterfacesI2C, SPI, SSI, UART, USB
No. of I/O's93I/O's
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMCF544x
MPU FamilyColdfire V4
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V4 Family MCF544x Series Microprocessors
Program Memory Size
-
No. of Pins
256Pins
Supply Voltage Max
1.65V
Interfaces
I2C, SPI, SSI, UART, USB
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MCF544x
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.35V
Operating Frequency Max
240MHz
No. of I/O's
93I/O's
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
Coldfire V4
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate