Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUSR1E220MDD1TPCopy
Newark Part No.
Full Reel65R2483
Re-Reel65R2482
Cut Tape65R2482
Product RangeUSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 105 week(s)
Packaging Options
Product Information
ManufacturerNICHICON
Manufacturer Part NoUSR1E220MDD1TPCopy
Newark Part No.
Full Reel65R2483
Re-Reel65R2482
Cut Tape65R2482
Product RangeUSR Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
ESR-
Product Height7mm
Product RangeUSR Series
Qualification-
Ripple Current48mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
22µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Width
-
Product Height
7mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Lifetime @ Temperature
1000 hours @ 85°C
ESR
-
Product Range
USR Series
Ripple Current
48mA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for USR1E220MDD1TP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
