Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0300054Copy
Newark Part No.55X3001
Technical Datasheet
ESD Storage TypeWorkstation Tray
External Height - Imperial-
External Height - Metric-
External Width - Imperial7"
External Width - Metric177.8mm
External Depth - Imperial7"
External Depth - Metric177.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
ESD Storage Type
Workstation Tray
External Height - Metric
-
External Width - Metric
177.8mm
External Depth - Metric
177.8mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
-
External Width - Imperial
7"
External Depth - Imperial
7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
