Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTN5325K1-GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel86AK6542
Re-Reel72AC6726RL
Cut Tape72AC6726
Your Part Number
1,523 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.654 | $0.00 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 50+ | $0.549 |
| 100+ | $0.545 |
| 250+ | $0.534 |
| 500+ | $0.523 |
| 1000+ | $0.513 |
| 2500+ | $0.502 |
| 5000+ | $0.491 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.654 |
| 9000+ | $0.643 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTN5325K1-GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel86AK6542
Re-Reel72AC6726RL
Cut Tape72AC6726
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id150mA
Drain Source On State Resistance7ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
250V
Drain Source On State Resistance
7ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for TN5325K1-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
