Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491D156K020ATCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel04X9097
Full Reel40K0355
Re-Reel59AM3567RL
Cut Tape59AM3567
Product RangeT491 Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.675 | $6.75 |
| Total Price | $6.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.675 |
| 30+ | $0.615 |
| 100+ | $0.555 |
| 250+ | $0.505 |
| 500+ | $0.454 |
| 1000+ | $0.445 |
| 5000+ | $0.436 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.614 |
| 1500+ | $0.492 |
| 2500+ | $0.469 |
| 5000+ | $0.602 |
| 10000+ | $0.563 |
| 20000+ | $0.529 |
| 30000+ | $0.499 |
| 50000+ | $0.481 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491D156K020ATCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel04X9097
Full Reel40K0355
Re-Reel59AM3567RL
Cut Tape59AM3567
Product RangeT491 Series
Capacitance15µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current387mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
387mA
Product Width
4.3mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491D156K020AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
