Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET LDEDC3220JA5N00 General Purpose Film Capacitor, Metallized PEN Stacked, 1812 [4532 Metric], 0.22 µF, ± 5%, 40 V](https://www.newark.com/productimages/standard/en_US/95M5290-40.jpg)
ManufacturerKEMET
Manufacturer Part NoLDEDC3220JA5N00Copy
Newark Part No.
Full Reel51T3984
Re-Reel42AC9624
Cut Tape42AC9624
Product RangeLDE Series
Also Known AsDEDC3220JA5N00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoLDEDC3220JA5N00Copy
Newark Part No.
Full Reel51T3984
Re-Reel42AC9624
Cut Tape42AC9624
Product RangeLDE Series
Also Known AsDEDC3220JA5N00
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1812 [4532 Metric]
Capacitance0.22µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length4.7mm
Product Width3.3mm
Product Height2.4mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.22µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
4.7mm
Product Height
2.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
1812 [4532 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
3.3mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for LDEDC3220JA5N00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
