64MHz Microcontroladores de 8-Bit :
399 productos encontradosVer
Comprador
Ingeniero
Fabricante
Familia/Series del Controlador
Rango de Producto
Velocidad de CPU
Núcleo del Dispositivo
Frecuencia de Funcionamiento Máx.
Memoria Programable, Tamaño
No. de Pines
Modelo de MCU
Estuche / Paquete CI
Núm. de Entradas/Salidas
Interfaces
Tipo de Interfaz Integrada
Tamaño de Memoria RAM
Canales ADC
Resolución de ADC
Tensión de Alimentación Mín.
Tensión de Alimentación Máx.
Familia MCU
Temperatura de Trabajo Mín.
Serie MCU
Temperatura de Trabajo Máx.
IC, Montaje
Calificación
Norma de Cualificación Automotriz
Embalaje
Filtros aplicados
1 Filtros seleccionados
| Comparar | Precio para | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cada | 1+ $2.140 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 8KB | 20Pines | 0 | SSOP | 18E/S's | EUSART, I2C, SPI | 0 | 256Byte | 12Canales | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | 0 | ||||||
Cada | 1+ $5.420 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 128KB | 64Pines | 0 | TQFP | 53E/S's | EUSART, I2C, SPI | 0 | 4KB | 16Canales | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | ||||||
Cada | 1+ $2.330 10+ $2.240 25+ $2.130 50+ $2.030 134+ $1.930 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 16KB | 20Pines | 0 | SSOP | 18E/S's | EUSART, I2C, SPI | 0 | 512Byte | 12Canales | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | 0 | ||||||
Cada | 1+ $4.490 10+ $4.310 25+ $4.110 54+ $3.910 108+ $3.710 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 0 | PIC18 | 64MHz | 64KB | 28Pines | 0 | SOIC | 24E/S's | ECAN, EUSART, I2C, SPI | 0 | 3.5625KB | 8Canales | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 125°C | Surface Mount | AEC-Q100 | 0 | ||||||
Cada | 1+ $4.010 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 64KB | 44Pines | 0 | TQFP | 36E/S's | EUSART, I2C, SPI | 0 | 3.8KB | 28Canales | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | 0 | ||||||
Cada | 1+ $4.410 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 32KB | 64Pines | 0 | TQFP | 53E/S's | EUSART, I2C, SPI | 0 | 2KB | 16Canales | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | 0 | ||||||
Cada | 1+ $5.950 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 128KB | 64Pines | 0 | TQFP | 53E/S's | EUSART, I2C, SPI | 0 | 4KB | 16Canales | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F67xx | 125°C | Surface Mount | - | - | ||||||
Cada | 1+ $1.080 | - | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 0 | PIC18 | 64MHz | 32KB | 28Pines | 0 | SOIC | 25E/S's | EUSART, I2C, SPI | 0 | 2KB | 24Canales | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Surface Mount | - | - | ||||||
Cada | 1+ $3.550 10+ $3.410 25+ $3.250 54+ $3.110 108+ $2.960 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 0 | PIC18 | 64MHz | 32KB | 28Pines | 0 | SOIC | 24E/S's | I2C, SPI, USART | - | 4KB | 8Canales | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | 0 | ||||||
Cada | 1+ $2.990 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 32KB | 28Pines | 0 | SSOP | 25E/S's | EUSART, I2C, SPI | 0 | 1.5KB | 17Canales | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | 0 | ||||||
Cada | 1+ $3.490 10+ $3.360 25+ $3.210 94+ $3.070 141+ $2.930 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 64KB | 28Pines | 0 | SSOP | 25E/S's | EUSART, I2C, SPI | 0 | 3.8KB | 17Canales | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | 0 | ||||||
Cada | 1+ $3.040 10+ $2.900 25+ $2.770 54+ $2.650 108+ $2.520 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 32KB | 28Pines | 0 | SOIC | 25E/S's | EUSART, I2C, SPI | 0 | 1.5KB | 17Canales | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | 0 | ||||||
Cada | 1+ $3.190 10+ $3.060 30+ $2.930 60+ $2.790 105+ $2.650 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 16KB | 28Pines | 0 | DIP | 25E/S's | EUSART, I2C, SPI | 0 | 768Byte | 17Canales | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | 0 | ||||||
Cada | 1+ $2.890 10+ $2.780 44+ $2.660 66+ $2.530 110+ $2.400 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 16KB | 20Pines | 0 | DIP | 18E/S's | EUSART, I2C, SPI | 0 | 512Byte | 12Canales | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | 0 | ||||||
Cada | 1+ $4.010 10+ $3.830 30+ $3.660 60+ $3.490 105+ $3.320 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 0 | PIC18 | 64MHz | 64KB | 28Pines | 0 | DIP | 25E/S's | EUSART, I2C, SPI | 0 | 3.8KB | 17Canales | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | 0 | ||||||
Cada | 1+ $3.280 | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 0 | PIC18 | 64MHz | 128KB | 40Pines | 0 | DIP | 35E/S's | EUSART, I2C, SPI | 0 | 4KB | 35Canales | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | - | - | ||||||
Cada | 1+ $3.140 | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 0 | PIC18 | 64MHz | 128KB | 28Pines | 0 | DIP | 25E/S's | I2C, SPI, UART | 0 | 8KB | 24Canales | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | - | - | ||||||
Cada | 1+ $2.610 | - | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 0 | PIC18 | 64MHz | 64KB | 28Pines | 0 | SSOP | 25E/S's | CAN, I2C, SPI, UART | 0 | 4KB | 24Canales | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | - | - | ||||||
Cada | 1+ $3.420 | - | PIC18 Family PIC18FxxK83 Series Microcontrollers | 0 | PIC18 | 64MHz | 64KB | 28Pines | 0 | DIP | 25E/S's | CAN, I2C, SPI, UART | 0 | 4KB | 24Canales | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Through Hole | - | - | ||||||
Cada | 1+ $3.300 10+ $3.160 25+ $3.030 50+ $2.880 100+ $2.740 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 0 | PIC18 | 64MHz | 128KB | 64Pines | 0 | TQFP | 60E/S's | I2C, SPI, UART | 0 | 3.56KB | 47Canales | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK40 | 125°C | Surface Mount | - | - | ||||||
Cada (Empaquetado en Cinta Cortada) Cinta adhesiva | 1+ $4.560 10+ $4.380 25+ $4.190 50+ $4.000 100+ $3.890 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 0 | PIC18 | 64MHz | 64KB | 44Pines | 0 | TQFP | 35E/S's | ECAN, EUSART, I2C, SPI | 0 | 3.56KB | 11Canales | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK80 | 85°C | Surface Mount | - | - | ||||||
Cada | 1+ $1.930 10+ $1.840 30+ $1.750 60+ $1.670 105+ $1.590 | - | PIC18 Family PIC18FxxQ10 Series Microcontrollers | 0 | PIC18 | 64MHz | 64KB | 28Pines | 0 | SPDIP | 25E/S's | EUSART, I2C, SPI | 0 | 3.5KB | 24Canales | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Through Hole | - | - | ||||||
Cada | 1+ $2.310 10+ $2.200 30+ $2.100 50+ $2.010 100+ $1.910 | - | PIC18 Family PIC18FxxQ10 Series Microcontrollers | 0 | PIC18 | 64MHz | 32KB | 40Pines | 0 | DIP | 36E/S's | EUSART, I2C, SPI | 0 | 2.25KB | 35Canales | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ10 | 85°C | Through Hole | - | - | ||||||
Cada (Empaquetado en Cinta Cortada) Cinta adhesiva | 1+ $1.670 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 0 | PIC18 | 64MHz | 16KB | 28Pines | 0 | SOIC | 24E/S's | EUSART, I2C, SPI | 0 | 1KB | 24Canales | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK40 | 85°C | Surface Mount | - | - | ||||||
Cada | 1+ $4.170 10+ $4.000 25+ $3.820 50+ $3.650 122+ $3.460 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 0 | PIC18 | 64MHz | 64KB | 28Pines | 0 | QFN-EP | 24E/S's | ECAN, EUSART, I2C, SPI | 0 | 3.56KB | 8Canales | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK80 | 85°C | Surface Mount | - | - | ||||||