32MHz Microcontroladores de 8-Bit:
475 productos encontradosVer
Comprador
Ingeniero
Fabricante
Rango de Producto
Núcleo del Dispositivo
Frecuencia de Funcionamiento Máx.
Memoria Programable, Tamaño
No. de Pines
Estuche / Paquete CI
Núm. de Entradas/Salidas
Interfaces
Tamaño de Memoria RAM
Canales ADC
Resolución de ADC
Tensión de Alimentación Mín.
Tensión de Alimentación Máx.
Familia MCU
Temperatura de Trabajo Mín.
Serie MCU
Temperatura de Trabajo Máx.
IC, Montaje
Calificación
Embalaje
Filtros aplicados
1 Filtros seleccionados
| Comparar | Precio para | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cada | 1+ $1.990 10+ $1.930 25+ $1.870 60+ $1.810 120+ $1.740 Más precios… | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pines | DIP | 12E/S's | EUSART, I2C, SPI | 1KB | 8Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | ||||||
Cada | 1+ $1.530 10+ $1.480 25+ $1.420 50+ $1.350 120+ $1.280 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pines | DIP | 6E/S's | AUSART, EUSART, I2C, SPI | 256Byte | 4Canales | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | AEC-Q100 | ||||||
Cada | 1+ $3.100 10+ $2.980 30+ $2.840 60+ $2.710 105+ $2.580 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pines | SDIP | 25E/S's | EUSART, I2C, SPI | 2KB | 11Canales | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | ||||||
Cada | 1+ $1.610 10+ $1.550 25+ $1.420 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pines | SOIC | 12E/S's | EUSART, I2C, SPI | 1KB | 8Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $8.280 10+ $7.940 25+ $7.590 50+ $7.240 180+ $6.880 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 100Pines | TQFP | 78E/S's | I2C, SPI, UART, USB | 8KB | 16Canales | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Cada | 1+ $3.680 10+ $3.520 25+ $3.360 50+ $3.200 100+ $3.040 | AVR ATxmega Family ATXmega E Series Microcontrollers | AVR | 32MHz | 32KB | 32Pines | TQFP | 26E/S's | I2C, SPI, UART | 4KB | 16Canales | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega E | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.700 10+ $1.640 25+ $1.570 60+ $1.500 120+ $1.430 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pines | DIP | 12E/S's | I2C, SPI | 128Byte | 8Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | ||||||
Cada | 1+ $12.160 10+ $11.660 25+ $11.150 50+ $10.620 180+ $10.080 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pines | TQFP | 50E/S's | I2C, SPI, UART | 16KB | 16Canales | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.870 10+ $1.790 25+ $1.710 50+ $1.630 100+ $1.550 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pines | TQFP | 35E/S's | I2C, LIN, SPI, USART | 1KB | 35Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.330 10+ $1.290 25+ $1.240 50+ $1.170 100+ $1.100 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pines | SOIC | 6E/S's | AUSART, EUSART, I2C, SPI | 128Byte | 4Canales | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | ||||||
Cada | 1+ $2.000 10+ $1.920 25+ $1.820 50+ $1.740 100+ $1.660 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 18Pines | DIP | 16E/S's | EUSART, I2C, SPI | 256Byte | 12Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | ||||||
Cada | 1+ $3.530 10+ $3.400 25+ $3.270 50+ $3.110 100+ $2.950 | AVR ATxmega Family ATXmega E Series Microcontrollers | AVR | 32MHz | 32KB | 32Pines | VQFN | 26E/S's | I2C, SPI, UART | 4KB | 16Canales | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega E | 85°C | Surface Mount | - | ||||||
Cada (Empaquetado en Cinta Cortada) Cinta adhesiva | 1+ $0.834 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pines | MSOP | 6E/S's | EUSART | 256Byte | 4Canales | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F15xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $2.120 10+ $2.030 25+ $1.940 50+ $1.850 134+ $1.760 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pines | SSOP | 18E/S's | EUSART, I2C, SPI | 1KB | 12Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $2.390 10+ $2.290 30+ $2.180 60+ $2.090 105+ $1.990 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pines | SPDIP | 25E/S's | EUSART, I2C, SPI | 4KB | 24Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | ||||||
Cada | 1+ $6.540 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pines | TQFP | 50E/S's | I2C, SPI, TWI, USART, USB | 16KB | 16Canales | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega C | 85°C | Surface Mount | - | ||||||
Cada | 1+ $0.659 10+ $0.633 25+ $0.608 50+ $0.577 100+ $0.546 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pines | QFN-EP | 12E/S's | EUSART, I2C, SPI | 1KB | 9Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.350 10+ $1.310 25+ $1.260 54+ $1.190 108+ $1.130 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 28Pines | SOIC | 25E/S's | EUSART, I2C, SPI | 512Byte | 24Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.920 10+ $1.840 25+ $1.760 84+ $1.670 126+ $1.580 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 18Pines | WSOIC | 16E/S's | EUSART, I2C, SPI | 384Byte | 12Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $2.130 10+ $2.050 25+ $1.960 50+ $1.860 100+ $1.770 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | 32MHz | 7KB | 18Pines | DIP | 16E/S's | EUSART, I2C, SPI | 384Byte | 12Canales | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | ||||||
Cada | 1+ $2.590 10+ $2.510 25+ $2.440 54+ $2.370 108+ $2.260 Más precios… | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pines | SOIC | 25E/S's | EUSART, I2C, SPI | 1KB | 11Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | ||||||
Cada | 1+ $2.350 10+ $2.250 25+ $2.140 50+ $2.050 192+ $1.950 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 14Pines | TSSOP | 6E/S's | EUSART, I2C, SPI | 256Byte | 4Canales | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.330 10+ $1.290 25+ $1.240 50+ $1.170 100+ $1.100 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pines | SOIC | 6E/S's | AUSART, EUSART, I2C, SPI | 128Byte | 4Canales | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.930 10+ $1.810 30+ $1.750 60+ $1.690 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pines | SPDIP | 25E/S's | I2C, LIN, SPI, USART | 1KB | 24Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | ||||||
Cada | 1+ $2.640 10+ $2.530 25+ $2.420 50+ $2.310 100+ $2.190 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 48Pines | TQFP | 43E/S's | EUSART, I2C, SPI | 2KB | 39Canales | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | ||||||