Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY16-681J4LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32K0530
Re-Reel83AK8156RL
Cut Tape83AK8156
Product RangeCAY16 Series
Your Part Number
9,765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.038 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.038 |
| 30+ | $0.028 |
| 100+ | $0.025 |
| 250+ | $0.022 |
| 500+ | $0.020 |
| 1000+ | $0.018 |
| 2500+ | $0.016 |
| 5000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.014 |
| 30000+ | $0.013 |
| 50000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16-681J4LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32K0530
Re-Reel83AK8156RL
Cut Tape83AK8156
Product RangeCAY16 Series
Resistance680ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62mW
Temperature Coefficient-
Resistor TypeArray
Resistor Technology-
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating62.5mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeCAY16 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
680ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
-
Resistor Technology
-
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
62mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
62.5mW
Product Width
1.6mm
Product Range
CAY16 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CAY16-681J4LF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
