0
0 Items$0.00

680ohm Fixed Network Resistors :

49 Products Found
Find a huge range of 680ohm Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Bourns, Panasonic, Yageo, Multicomp Pro & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
32K8522

RoHS

Each
1+$3.150
25+$1.630
100+$1.500
250+$1.450
500+$1.350
More Pricing...
680ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
67AC8754

RoHS

Each
1+$0.420
10+$0.276
25+$0.212
50+$0.193
100+$0.174
More Pricing...
680ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
34AK1186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.026
100+$0.023
250+$0.020
500+$0.018
More Pricing...
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
General Purpose
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
13AN8123

RoHS

Date/Lot Code

Each
1+$0.400
10+$0.256
25+$0.192
50+$0.173
100+$0.154
More Pricing...
680ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
39K2673

RoHS

Each
1+$0.347
10+$0.230
25+$0.177
50+$0.161
100+$0.145
More Pricing...
680ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
39K2503

RoHS

Each
1+$3.040
10+$2.400
25+$2.210
50+$2.030
100+$1.810
More Pricing...
680ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
63W2067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
100+$0.038
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
54M2438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.113
30+$0.085
100+$0.076
250+$0.066
500+$0.060
More Pricing...
680ohm
Isolated
8Resistors
1606 [4016 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
4mm
1.6mm
0.45mm
-55°C
155°C
-
98K8216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
30+$0.033
100+$0.029
250+$0.025
500+$0.023
More Pricing...
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
26M6893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
30+$0.049
100+$0.044
250+$0.038
500+$0.034
More Pricing...
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
26M6900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.056
30+$0.042
100+$0.038
250+$0.033
500+$0.029
More Pricing...
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
39K2703

RoHS

Each
1+$0.378
10+$0.281
25+$0.224
50+$0.193
100+$0.161
More Pricing...
680ohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
39K2626

RoHS

Each
1+$0.343
10+$0.221
25+$0.169
50+$0.153
100+$0.137
More Pricing...
680ohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
67AC8764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.030
10+$1.600
25+$1.470
50+$1.350
100+$1.210
More Pricing...
680ohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
38AC3155

RoHS

Each
1+$0.290
10+$0.187
25+$0.143
50+$0.129
100+$0.115
More Pricing...
680ohm
Bussed
4Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
630mW
12.65mm
2.49mm
5.08mm
-55°C
125°C
-
67AC8763

RoHS

Each
1+$2.400
25+$1.300
100+$1.180
250+$1.060
500+$0.988
More Pricing...
680ohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
93AH0290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
30+$0.091
100+$0.058
250+$0.042
500+$0.031
More Pricing...
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
83AK8156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
30+$0.028
100+$0.025
250+$0.022
500+$0.020
More Pricing...
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
69AK1383

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.016
15000+$0.014
25000+$0.013
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
32K9726

RoHS

Each
2000+$0.092
680ohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
32K8594

RoHS

Each
2000+$1.010
2500+$0.990
680ohm
Bussed
15Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
62J2862

RoHS

Each
2000+$0.122
680ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
32K9049

RoHS

Each
2000+$1.830
680ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
32K8973

RoHS

Each
2000+$1.830
2500+$1.790
680ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
33K0374

RoHS

Each
2000+$0.227
680ohm
Dual Terminator
104Resistors
SIP
PC Pin
100V
± 2%
200mW
-
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK