Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoAP851 2R JCopy
Newark Part No.68Y7589
Product RangeAP851 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARCOL
Manufacturer Part NoAP851 2R JCopy
Newark Part No.68Y7589
Product RangeAP851 Series
Technical Datasheet
Resistance2ohm
Product RangeAP851 Series
Power Rating50W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating420V
Resistor Technology-
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.67mm
Product Width3.44mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2ohm
Power Rating
50W
Resistor Case / Package
TO-220
Resistor Technology
-
Resistor Type
High Power
Product Length
10.67mm
Operating Temperature Min
-
Qualification
-
Product Range
AP851 Series
Resistance Tolerance
± 5%
Voltage Rating
420V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
3.44mm
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
