0
0 Items$0.00

50W Through Hole Resistors :

161 Products Found
Find a huge range of 50W Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 250mW, 500mW, 600mW & 1W Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Caddock, Bourns & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
63J8560

RoHS

Each
1+$12.760
5+$11.630
10+$10.500
25+$9.980
100+$9.430
More Pricing...
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Metal Film
± 50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
63J8237

RoHS

Each
1+$11.310
5+$10.270
10+$9.220
25+$8.740
100+$8.230
More Pricing...
25ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
90H9422

RoHS

Each
1+$11.310
5+$10.270
10+$9.220
25+$8.740
100+$8.230
More Pricing...
50ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
13J3329

RoHS

Each
1+$13.300
5+$11.540
10+$9.780
25+$9.580
100+$9.050
More Pricing...
20ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
91Y1557

RoHS

Date/Lot Code

Each
1+$49.090
5+$46.560
10+$44.020
25+$40.970
50+$40.250
More Pricing...
10mohm
SHR 4-3825 Series
50W
± 1%
SIP
500V
Metal Foil
± 5ppm/K
High Power
-
38mm
6mm
-40°C
130°C
-
80H9582

RoHS

Each
1+$11.310
5+$10.270
10+$9.220
25+$8.740
100+$8.230
More Pricing...
10mohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
40Y9943

RoHS

Each
1+$5.900
10+$4.650
25+$4.360
50+$4.180
100+$4.050
More Pricing...
6ohm
PWR221T-50 Series
50W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
83T5234

RoHS

Each
1+$10.520
5+$9.980
10+$9.280
25+$8.140
100+$7.580
More Pricing...
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
Power
-
10.41mm
3.18mm
-55°C
150°C
-
26M2687

RoHS

Each
1+$10.790
10+$8.940
25+$8.520
50+$8.260
100+$8.160
More Pricing...
1ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
81H0061

RoHS

Each
1+$10.520
5+$9.980
10+$9.280
25+$8.140
100+$7.580
More Pricing...
10mohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
47AC1468

RoHS

Date/Lot Code

Each
1+$4.290
10+$3.820
25+$3.550
50+$3.280
100+$2.930
More Pricing...
1ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
26AM0225

RoHS

Date/Lot Code

Each
1+$6.320
25+$4.570
100+$4.230
250+$4.070
500+$3.990
More Pricing...
1ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0228

RoHS

Date/Lot Code

Each
1+$5.280
10+$4.020
25+$3.730
50+$3.560
100+$3.430
More Pricing...
10mohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0231

Date/Lot Code

Each
1+$6.320
25+$4.570
100+$4.230
250+$4.070
500+$3.990
More Pricing...
22ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0230

RoHS

Date/Lot Code

Each
1+$5.280
10+$4.020
25+$3.730
50+$3.560
100+$3.430
More Pricing...
2.2ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
29AM8139

RoHS

Date/Lot Code

Each
1+$10.310
5+$9.330
10+$8.340
25+$7.880
100+$7.410
More Pricing...
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
26AM0224

RoHS

Date/Lot Code

Each
1+$5.280
10+$4.020
25+$3.730
50+$3.560
100+$3.430
More Pricing...
100ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0226

RoHS

Date/Lot Code

Each
1+$5.280
10+$4.020
25+$3.730
50+$3.560
100+$3.430
More Pricing...
1ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0229

Date/Lot Code

Each
1+$6.320
25+$4.570
100+$4.230
250+$4.070
500+$3.990
More Pricing...
2.2ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0220

RoHS

Date/Lot Code

Each
1+$5.280
10+$4.020
25+$3.730
50+$3.560
100+$3.430
More Pricing...
1ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0223

RoHS

Date/Lot Code

Each
1+$6.320
10+$4.890
25+$4.570
50+$4.380
100+$4.230
More Pricing...
100ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0222

RoHS

Date/Lot Code

Each
1+$5.280
10+$4.020
25+$3.730
50+$3.560
100+$3.430
More Pricing...
10mohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0221

RoHS

Date/Lot Code

Each
1+$6.320
10+$4.890
25+$4.570
50+$4.380
100+$4.230
More Pricing...
10mohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0232

RoHS

Date/Lot Code

Each
1+$5.280
10+$4.020
25+$3.730
50+$3.560
100+$3.430
More Pricing...
22ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0219

RoHS

Date/Lot Code

Each
1+$6.320
25+$4.570
100+$4.230
250+$4.070
500+$3.990
More Pricing...
1ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
1-25 of 161 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK