Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1210-015D-3SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AM9278
Product RangeNovaSensor NPC-1210 Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.430 |
Price for:Each
Minimum: 1
Multiple: 1
$55.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1210-015D-3SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AM9278
Product RangeNovaSensor NPC-1210 Series
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max15psi
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeGas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPC-1210 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
15psi
Supply Voltage Max
-
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NovaSensor NPC-1210 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for NPC-1210-015D-3S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
