Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2205130-3Copy
Newark Part No.78Y9624
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $25.320 | $5.950 |
| 5+ | $23.420 | $5.950 |
| 10+ | $21.520 | $5.950 |
| 25+ | $21.220 | $5.950 |
| 50+ | $21.050 | $5.950 |
| 100+ | $20.890 | $5.950 |
| 250+ | $20.840 | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2205130-3Copy
Newark Part No.78Y9624
Technical Datasheet
Connector to ConnectorMini IO Type II to Free End
Connector Type AMini IO Type II
Cable Length - Metric2m
Connector Type BFree End
Cable Length - Imperial6.6ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
Mini IO Type II to Free End
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Product Range
-
Connector Type A
Mini IO Type II
Connector Type B
Free End
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
