Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720K2301N040Copy
Newark Part No.12P7340
Product RangeB82720K Series
Your Part Number
1,311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.320 |
| 25+ | $2.070 |
| 50+ | $2.000 |
| 100+ | $1.930 |
| 500+ | $1.830 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720K2301N040Copy
Newark Part No.12P7340
Product RangeB82720K Series
Technical Datasheet
Inductance12mH
DC Current Rating300mA
DC Resistance Max1.1ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82720K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12mH
DC Resistance Max
1.1ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
B82720K Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
