Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476B1154M100
Newark Part No.99W2439
Product RangeB82476B1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.915 |
| 25+ | $0.825 |
| 50+ | $0.804 |
| 100+ | $0.785 |
| 250+ | $0.740 |
| 500+ | $0.732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476B1154M100
Newark Part No.99W2439
Product RangeB82476B1 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.15A
Product RangeB82476B1 Series
Power Inductor Case12.95mm x 9.4mm x 5.08mm
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
B82476B1 Series
DC Resistance Max
0.33ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.15A
Power Inductor Case
12.95mm x 9.4mm x 5.08mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability