Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462A2332M000
Newark Part No.19P2592
Product RangeB82462A2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82462A2332M000
Newark Part No.19P2592
Product RangeB82462A2 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Product RangeB82462A2 Series
Inductor Case / Package-
DC Resistance Max2.6ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for B82462A2332M000
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
B82462A2 Series
DC Resistance Max
2.6ohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
