Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB81122A1104MCopy
Newark Part No.14M8479
Product RangeB81122 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB81122A1104MCopy
Newark Part No.14M8479
Product RangeB81122 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage(AC)250VAC
Voltage Rating X-
Voltage Rating Y250VAC
dv/dt Rating200V/µs
Humidity RatingGRADE I (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeB81122 Series
Product Diameter-
Qualification-
Product Height20.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Suppression Class
Y2
Voltage(AC)
250VAC
Voltage Rating Y
250VAC
Humidity Rating
GRADE I (Test Condition A)
Lead Spacing
22.5mm
Operating Temperature Max
100°C
Product Diameter
-
Product Height
20.5mm
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating X
-
dv/dt Rating
200V/µs
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-40°C
Product Range
B81122 Series
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
