Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66371G1500X127Copy
Newark Part No.69AK3915
Product RangeB66371 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.510 |
| 10+ | $11.880 |
| 25+ | $10.940 |
| 50+ | $10.400 |
| 100+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$15.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66371G1500X127Copy
Newark Part No.69AK3915
Product RangeB66371 Series
Technical Datasheet
Core TypeEE
Core SizeE70/33/32
For Use WithTDK B66372 Series Coil Former
Core Material GradeN27
Effective Magnetic Path Length149mm
Ae Effective Cross Section Area683mm²
Inductance Factor Al655nH
Product RangeB66371 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EE
For Use With
TDK B66372 Series Coil Former
Effective Magnetic Path Length
149mm
Inductance Factor Al
655nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E70/33/32
Core Material Grade
N27
Ae Effective Cross Section Area
683mm²
Product Range
B66371 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
