0
0 Items$0.00

E70/33/32 Transformer Cores :

6 Products Found
Find a huge range of E70/33/32 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as 22.1mm x 13.7mm x 6.35mm, RM8, 29mm x 19mm x 13.85mm & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
07X1863

RoHS

Date/Lot Code

Each
1+$14.410
5+$12.820
10+$11.220
25+$10.290
100+$9.350
More Pricing...
E
E70/33/32
N87
-
149mm
683mm²
9.7µH
B66371 Series
69AK3915

RoHS

Each
1+$19.630
5+$16.830
10+$14.030
25+$13.110
100+$12.180
More Pricing...
EE
E70/33/32
N27
TDK B66372 Series Coil Former
149mm
683mm²
655nH
B66371 Series
70AK2261

RoHS

Each
1+$19.940
5+$17.440
10+$14.930
25+$12.350
100+$12.030
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
400nH
B66371 Series
25AM5234

RoHS

Each
1+$19.220
5+$16.840
10+$14.450
25+$13.080
100+$11.700
More Pricing...
E
E70/33/32
N88
Transformers
149mm
683mm²
8.6µH
B66371 Series
70AK2259

RoHS

Each
1+$20.970
5+$18.200
10+$15.430
25+$12.840
100+$12.530
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
100nH
B66371 Series
70AK2260

RoHS

Each
1+$20.440
5+$17.940
10+$15.430
25+$12.840
100+$12.530
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
250nH
B66371 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS