Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290P0751X038
Newark Part No.54AJ2669
Product RangeB64290P0751 Series
Technical Datasheet
8,040 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.841 |
| 25+ | $0.743 |
| 50+ | $0.675 |
| 100+ | $0.612 |
| 500+ | $0.548 |
| 1000+ | $0.527 |
| 2500+ | $0.515 |
Price for:Each
Minimum: 5
Multiple: 5
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290P0751X038
Newark Part No.54AJ2669
Product RangeB64290P0751 Series
Technical Datasheet
Outer Diameter8.23mm
Product Length4mm
Inner Diameter4mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290P0751 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
8.23mm
Inner Diameter
4mm
Frequency Max
-
Product Range
B64290P0751 Series
Product Length
4mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability