Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0659X830
Newark Part No.07R5451
Product RangeB64290L0659 Series
Your Part Number
264 In Stock
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 10+ | $5.220 |
| 25+ | $4.490 |
| 50+ | $4.340 |
| 100+ | $4.180 |
| 250+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0659X830
Newark Part No.07R5451
Product RangeB64290L0659 Series
Technical Datasheet
Outer Diameter41.8mm
Product Length16mm
Inner Diameter24mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0659 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B64290L659X830 is a Toroid Transformer Ferrite Core with N30 material grade and epoxy coating. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 7000 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Outer Diameter
41.8mm
Inner Diameter
24mm
Frequency Max
-
Product Range
B64290L0659 Series
Product Length
16mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability