Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25675A4122J515Copy
Newark Part No.83AH9740
Product RangeB25675A Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB25675A4122J515Copy
Newark Part No.83AH9740
Product RangeB25675A Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance77µF
Capacitance Tolerance± 5%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)415V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter85mm
Product Length-
Product Width-
Product Height200mm
Ripple Current-
Output (kvar)12.5kvar @ 50Hz; 15kvar @ 60Hz
Product RangeB25675A Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
77µF
Typical Applications
Three-Phase PFC
Voltage(AC)
415V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
200mm
Output (kvar)
12.5kvar @ 50Hz; 15kvar @ 60Hz
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25675A Series
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
