Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoRRS05LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.57AC5963
Also Known AsERRS05L, RRS05L, RRS, ERRS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 2+ | $163.050 |
| 5+ | $157.310 |
| 10+ | $151.570 |
Price for:Each
Minimum: 2
Multiple: 2
$326.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoRRS05LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.57AC5963
Also Known AsERRS05L, RRS05L, RRS, ERRS
Technical Datasheet
Cleaner TypeResin Remover
Cleaner ApplicationsElectronics, PCBs
Dispensing MethodCan
Volume5l
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
RRS is a special blend of solvents designed to swell, soften and in some cases dissolve cured coatings and resins, including epoxy and polyurethane chemistries. RRS does not contain methylene chloride
- Highly effective resin and coating remover
- Suitable for use on a variety of substrates
- Fast removal of chemically resistant conformal coatings + Resins
- May be used for reworking electronic devices
- Also suitable for use on production equipment, jigs, tools, etc.
- Does not contain methylene chloride
Technical Specifications
Cleaner Type
Resin Remover
Dispensing Method
Can
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
Electronics, PCBs
Volume
5l
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
