• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Cleaners & Degreasers
                                                                                                    Print Page

                                                                                                    RRS05L

                                                                                                    Cleaner, Resin Remover, Polyurethane Resins, Epoxy Resins, Can, 5 L

                                                                                                    ELECTROLUBE
                                                                                                    ELECTROLUBE RRS05L
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerELECTROLUBE
                                                                                                    Manufacturer Part NoRRS05L
                                                                                                    Newark Part No.57AC5963
                                                                                                    Also Known AsERRS05L, RRS05L, RRS, ERRS
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$163.050
                                                                                                    5+$157.310
                                                                                                    10+$151.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 1
                                                                                                    $326.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ELECTROLUBE
                                                                                                    ManufacturerELECTROLUBE
                                                                                                    Manufacturer Part NoRRS05L
                                                                                                    Newark Part No.57AC5963
                                                                                                    Also Known AsERRS05L, RRS05L, RRS, ERRS
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cleaner TypeResin Remover
                                                                                                    Cleaner ApplicationsElectronics, PCBs
                                                                                                    Dispensing MethodCan
                                                                                                    Volume5l
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    RRS is a special blend of solvents designed to swell, soften and in some cases dissolve cured coatings and resins, including epoxy and polyurethane chemistries. RRS does not contain methylene chloride

                                                                                                    • Highly effective resin and coating remover
                                                                                                    • Suitable for use on a variety of substrates
                                                                                                    • Fast removal of chemically resistant conformal coatings + Resins
                                                                                                    • May be used for reworking electronic devices
                                                                                                    • Also suitable for use on production equipment, jigs, tools, etc.
                                                                                                    • Does not contain methylene chloride

                                                                                                    Technical Specifications

                                                                                                    Cleaner Type

                                                                                                    Resin Remover

                                                                                                    Dispensing Method

                                                                                                    Can

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Cleaner Applications

                                                                                                    Electronics, PCBs

                                                                                                    Volume

                                                                                                    5l

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.