Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.510 |
| 5+ | $113.650 |
Price for:Each
Minimum: 1
Multiple: 1
$127.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSACR5250
Newark Part No.66AH8749
Product RangeSACR
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.019"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial0.55lb
Product RangeSACR
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.019"
Weight - Metric
250g
Product Range
SACR
Flux Type
-
External Diameter - Metric
0.5mm
Melting Temperature
217°C
Weight - Imperial
0.55lb
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate