Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-20-5PXDU-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel60AJ3749
Re-Reel26AJ5896RL
Cut Tape26AJ5896
Product RangeCSM-7XDU Series
Your Part Number
1,177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.561 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.561 |
| 50+ | $0.531 |
| 100+ | $0.520 |
| 250+ | $0.510 |
| 500+ | $0.499 |
| 1000+ | $0.489 |
| 2500+ | $0.478 |
| 5000+ | $0.467 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.527 |
| 3000+ | $0.516 |
| 5000+ | $0.506 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-20-5PXDU-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel60AJ3749
Re-Reel26AJ5896RL
Cut Tape26AJ5896
Product RangeCSM-7XDU Series
Technical Datasheet
Product RangeCSM-7XDU Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.4mm x 4.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM-7XDU Series
Crystal Frequency
8MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 11.4mm x 4.8mm
Operating Temperature Max
125°C
Frequency Nom
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
