Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-271.2-10-37-CKM-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.54AK5923
Product RangeECX-1637 Series
Your Part Number
732 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.460 |
| 25+ | $0.431 |
| 50+ | $0.416 |
| 100+ | $0.408 |
| 250+ | $0.389 |
| 500+ | $0.375 |
| 1000+ | $0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-271.2-10-37-CKM-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.54AK5923
Product RangeECX-1637 Series
Technical Datasheet
Frequency Nom27.12MHz
Product RangeECX-1637 Series
Crystal Frequency27.12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
27.12MHz
Crystal Frequency
27.12MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Product Range
ECX-1637 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
