Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-12-33Q-JES-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel60AJ3712
Re-Reel26AJ5854RL
Cut Tape26AJ5854
Product RangeECX-33Q Series
Your Part Number
2,287 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.851 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 50+ | $0.686 |
| 100+ | $0.661 |
| 250+ | $0.630 |
| 500+ | $0.607 |
| 1000+ | $0.586 |
| 2500+ | $0.574 |
| 5000+ | $0.563 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.543 |
| 9000+ | $0.532 |
| 15000+ | $0.521 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-12-33Q-JES-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel60AJ3712
Re-Reel26AJ5854RL
Cut Tape26AJ5854
Product RangeECX-33Q Series
Technical Datasheet
Frequency Nom25MHz
Product RangeECX-33Q Series
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Product Range
ECX-33Q Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
