Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-080-18-5PX-JES-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel54AK5783RL
Cut Tape54AK5783
Product RangeCSM-7X Series
Your Part Number
581 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.370 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 50+ | $0.322 |
| 100+ | $0.317 |
| 250+ | $0.312 |
| 500+ | $0.308 |
| 1000+ | $0.303 |
| 2500+ | $0.298 |
| 5000+ | $0.293 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-080-18-5PX-JES-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel54AK5783RL
Cut Tape54AK5783
Product RangeCSM-7X Series
Technical Datasheet
Frequency Nom8MHz
Product RangeCSM-7X Series
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 13.2mm x 4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 13.2mm x 4.8mm
Operating Temperature Max
125°C
Product Range
CSM-7X Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
