Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW4D400-DP12-41Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99W6159
Product RangeW4D400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $1,108.560 |
| 25+ | $1,075.460 |
| 50+ | $1,025.830 |
Price for:Each
Minimum: 10
Multiple: 10
$11,085.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4D400-DP12-41Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99W6159
Product RangeW4D400 Series
Technical Datasheet
Nominal Rated Voltage AC380V / 400V / 480V
Fan Frame TypeSquare
Fan Frame Size540mm
External Depth117mm
Bearing TypeBall Bearing
Air Flow - CFM1527.35CFM
Noise Rating-
Power Rating250W
Rated Speed-
Power Connection Type4 Lead Wires
Current Rating600mA
IP RatingIP44
Air Flow - m3/min43.25m³/min
Product RangeW4D400 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
380V / 400V / 480V
Fan Frame Size
540mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
-
Current Rating
600mA
Air Flow - m3/min
43.25m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
117mm
Air Flow - CFM
1527.35CFM
Power Rating
250W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
W4D400 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
