Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW3G200-HD01-03Copy
Newark Part No.77Y4151
Product RangeW3G200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
| Quantity | Price |
|---|---|
| 1+ | $509.770 |
Price for:Each
Minimum: 10
Multiple: 1
$5,097.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW3G200-HD01-03Copy
Newark Part No.77Y4151
Product RangeW3G200 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating-
Power Rating54W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating550mA
IP RatingIP54
Air Flow - m3/min16.71m³/min
Product RangeW3G200 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2900rpm
Current Rating
550mA
Air Flow - m3/min
16.71m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
590CFM
Power Rating
54W
Power Connection Type
Terminals
IP Rating
IP54
Product Range
W3G200 Series
Technical Docs (1)
Alternatives for W3G200-HD01-03
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
