Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E300-CP02-71Copy
Newark Part No.15B5126
Product RangeW2E300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $472.230 |
Price for:Each
Minimum: 10
Multiple: 1
$4,722.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E300-CP02-71Copy
Newark Part No.15B5126
Product RangeW2E300 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size300mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM2200CFM
Noise Rating76dBA
Power Rating350W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min62.297m³/min
Product RangeW2E300 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
300mm
Bearing Type
Ball Bearing
Noise Rating
76dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
62.297m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
2200CFM
Power Rating
350W
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
W2E300 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
