Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW1G200-EC91-45
Newark Part No.79R8712
Product RangeW1G200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $240.040 |
| 25+ | $225.110 |
| 50+ | $213.620 |
| 100+ | $203.280 |
Price for:Each
Minimum: 10
Multiple: 1
$2,400.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G200-EC91-45
Newark Part No.79R8712
Product RangeW1G200 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth78.5mm
Bearing TypeBall Bearing
Air Flow - CFM295CFM
Noise Rating-
Power Rating31W
Rated Speed2100rpm
Power Connection Type3 Lead Wires
Current Rating240mA
IP RatingIP55
Air Flow - m3/min8.33m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure55Pa
Product RangeW1G200 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2100rpm
Current Rating
240mA
Air Flow - m3/min
8.33m³/min
Operating Voltage Max
-
Product Range
W1G200 Series
Fan Frame Type
Circular
External Depth
78.5mm
Air Flow - CFM
295CFM
Power Rating
31W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Operating Voltage Min
-
Static Pressure
55Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
