Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR3G225-RE19-04
Newark Part No.42Y2816
Product RangeRadiCal R3G225 RE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $628.990 |
| 25+ | $610.300 |
| 50+ | $582.280 |
Price for:Each
Minimum: 10
Multiple: 1
$6,289.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G225-RE19-04
Newark Part No.42Y2816
Product RangeRadiCal R3G225 RE Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth99mm
Flow Rate - Metric21.33m³/min
Air Flow - CFM753.4CFM
Air Flow - m3/min21.33m³/min
Flow Rate - Imperial753.4CFM
Noise Rating78dBA
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating170W
Product RangeRadiCal R3G225 RE Series
IP RatingIP54
SVHCLead
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
99mm
Air Flow - CFM
753.4CFM
Flow Rate - Imperial
753.4CFM
Bearing Type
Ball Bearing
Power Rating
170W
IP Rating
IP54
Supply Voltage
115VAC
Fan Frame Size
225mm
Flow Rate - Metric
21.33m³/min
Air Flow - m3/min
21.33m³/min
Noise Rating
78dBA
Power Connection Type
7 Lead Wires
Product Range
RadiCal R3G225 RE Series
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate