EC Centrifugal Blowers :
10 Products FoundFind a huge range of EC Centrifugal Blowers at Newark Electronics. We stock a wide range of Blowers, such as Centrifugal, Motorized Impeller, BLDC & DC Brushless Motor Blowers from the worlds top manufacturers including: Ebm-papst
View
Buyer
Engineer
Manufacturer
Blower Type
Supply Voltage
Voltage Type
Fan Frame Size
External Depth
Flow Rate - Metric
Air Flow - CFM
Air Flow - m3/min
Flow Rate - Imperial
Noise Rating
Bearing Type
Power Connection Type
Power Rating
Product Range
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $858.520 25+ $819.170 | EC Centrifugal | 230VAC | AC | 250mm | 99mm | 800m³/h | 842.2CFM | 13.33m³/min | 842.2CFM | - | Ball Bearing | 7 Lead Wires | 170W | RadiCal R3G250 RE Series | IP54 | ||||||
Each | 10+ $826.250 25+ $801.590 50+ $764.590 | EC Centrifugal | 230VAC | AC | 225mm | 99mm | 21.66m³/min | 765.2CFM | 21.66m³/min | 765.2CFM | 78dBA | Ball Bearing | 7 Lead Wires | 170W | RadiCal R3G225 RE Series | IP54 | ||||||
Each | 10+ $665.030 25+ $645.180 50+ $615.400 | EC Centrifugal | 230VAC | AC | 220mm | 92mm | 805m³/h | 747.5CFM | 13.42m³/min | 747.5CFM | 70dBA | Ball Bearing | 7 Lead Wires | 168W | RadiCal R3G220 RD Series | IP54 | ||||||
Each | 10+ $626.120 25+ $607.430 50+ $579.390 | EC Centrifugal | 115VAC | AC | 220mm | 92mm | 805m³/h | 771CFM | 13.42m³/min | 771CFM | 77dBA | Ball Bearing | 7 Lead Wires | 170W | RadiCal R3G220 RD Series | IP54 | ||||||
Each | 10+ $723.480 25+ $701.880 50+ $669.490 | EC Centrifugal | 230VAC | AC | 190mm | 90.7mm | 16.25m³/min | 573.9CFM | 16.25m³/min | 573.9CFM | 81dBA | Ball Bearing | 7 Lead Wires | 169W | RadiCal R3G190 RD Series | IP54 | ||||||
Each | 10+ $688.470 25+ $667.910 50+ $637.090 | EC Centrifugal | 115VAC | AC | 225mm | 99mm | 21.33m³/min | 753.4CFM | 21.33m³/min | 753.4CFM | 78dBA | Ball Bearing | 7 Lead Wires | 170W | RadiCal R3G225 RE Series | IP54 | ||||||
Each | 10+ $742.840 25+ $720.660 50+ $687.400 | EC Centrifugal | 115VAC | AC | 250mm | 99mm | 23.5m³/min | 829.9CFM | 23.5m³/min | 829.9CFM | 76dBA | Ball Bearing | 7 Lead Wires | 160W | RadiCal R3G250 RE Series | IP54 | ||||||
Each | Pricing is unavailable. Please contact customer services. | EC Centrifugal | 115VAC | AC | 190mm | 90.7mm | 15.66m³/min | 553.3CFM | 15.66m³/min | 553.3CFM | 81dBA | Ball Bearing | 7 Lead Wires | 170W | RadiCal R3G190 RD Series | IP54 | ||||||
Each | 10+ $683.080 25+ $662.690 50+ $632.100 | EC Centrifugal | 230VAC | AC | 220mm | 92mm | 805m³/h | 473.8CFM | 13.42m³/min | 473.8CFM | - | Ball Bearing | 7 Lead Wires | 168W | RadiCal R3G220 RD Series | IP54 | ||||||
27C9568 | Each | 10+ $879.480 25+ $853.220 50+ $813.840 | EC Centrifugal | 48VDC | DC | 133mm | 171mm | - | 410CFM | 11.58m³/min | - | - | Ball Bearing | 4 Lead Wires, Tachometer | 105W | - | IP42 | |||||