| Quantity | Price |
|---|---|
| 10+ | $713.340 |
| 25+ | $693.710 |
| 50+ | $664.260 |
Product Information
Product Overview
The R3G190-RD45-03 is a 230VAC EC Centrifugal Fan with ball bearing and backward curved and locked-rotor motor protection, shaft horizontal or rotor on top mounting position and thick layer passivated surface of rotor, die-cast aluminium housing and galvanised sheet steel impeller. Tach output, soft start, motor current limit, control input 0 to 10VDC/PWM, output 10VDC, maximum of 11mA, over-temperature protected electronics or motor, line under-voltage detection. Thermal overload protector (TOP) wired internally motor protection, class-I protection, wire leaded power connection.
- Class-F Insulation
- Clockwise direction of rotation as seen on rotor
- S1 Operation mode
- -40 to 80°C Permissible ambient motor temperature range
- Variable cable exit
- 7 Blades
Applications
HVAC
Technical Specifications
EC Centrifugal
AC
90.7mm
573.9CFM
16.25m³/min
Ball Bearing
169W
IP54
230VAC
190mm
16.25m³/min
573.9CFM
81dBA
7 Lead Wires
RadiCal R3G190 RD Series
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate