Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoK2E200-AD20-01
Newark Part No.01AC7471
Product RangeK2E200-AD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.010 |
Price for:Each
Minimum: 10
Multiple: 1
$1,900.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoK2E200-AD20-01
Newark Part No.01AC7471
Product RangeK2E200-AD Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size245.5mm
External Depth90mm
Bearing TypeBall Bearing
Air Flow - CFM544CFM
Noise Rating-
Power Rating85W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP RatingIP44
Air Flow - m3/min15.4m³/min
Product RangeK2E200-AD Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
245.5mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3150rpm
Current Rating
380mA
Air Flow - m3/min
15.4m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
90mm
Air Flow - CFM
544CFM
Power Rating
85W
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
K2E200-AD Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate