Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $467.240 |
| 5+ | $457.900 |
| 10+ | $448.550 |
| 25+ | $439.210 |
| 50+ | $429.860 |
Price for:Each
Minimum: 1
Multiple: 1
$467.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA4E400-AP02-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26M8447
Product RangeS Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size400mm
External Depth68mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating240W
Rated Speed1700rpm
Power Connection Type4 Lead Wires
Current Rating1.06A
IP RatingIP44
Air Flow - m3/min-
Product RangeS Series
SVHCLead
Product Overview
The A4E400-AP02-01 is an AC Axial Fan with sickled blades. It features counter-clockwise direction of rotation and thermal overload motor protection.
- 5 Blades
- Class B insulation
- Ball bearing system
- Blades are of sheet steel, coated in black
- IP44 Protection rating
- Direction of airflow 'V'
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
400mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1700rpm
Current Rating
1.06A
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
68mm
Air Flow - CFM
-
Power Rating
240W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate