Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8414NGLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20C8235
Product Range8400N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 36+ | $38.000 |
| 72+ | $37.240 |
Price for:Each
Minimum: 36
Multiple: 36
$1,368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414NGLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20C8235
Product Range8400N Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial19.4CFM
Air Flow - CFM19.4CFM
Flow Rate - Metric33m³/h
Noise Rating12dBA
Power Rating900mW
Rated Speed1500rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.55m³/min
Product Range8400N Series
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
19.4CFM
Noise Rating
12dBA
Rated Speed
1500rpm
Current Rating
-
Air Flow - m3/min
0.55m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
19.4CFM
Flow Rate - Metric
33m³/h
Power Rating
900mW
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
8400N Series
Technical Docs (3)
Alternatives for 8414NGL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
