2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    5. 8400N Series DC Axial Fans

                                                                                                    8400N Series DC Axial Fans:

                                                                                                    15 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Supply Voltage VDC
                                                                                                    Supply Voltage
                                                                                                    Fan Frame Type
                                                                                                    Voltage Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Bearing Type
                                                                                                    Flow Rate - Imperial
                                                                                                    Air Flow - CFM
                                                                                                    Flow Rate - Metric
                                                                                                    Noise Rating
                                                                                                    Power Rating
                                                                                                    Rated Speed
                                                                                                    Power Connection Type
                                                                                                    IP Rating
                                                                                                    Air Flow - m3/min
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    8414NM
                                                                                                    EBM-PAPST 8414NM
                                                                                                    86K9940

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 34.1 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $43.220
                                                                                                    5+
                                                                                                    $42.300
                                                                                                    10+
                                                                                                    $41.370
                                                                                                    25+
                                                                                                    $39.520
                                                                                                    50+
                                                                                                    $37.670
                                                                                                    More Pricing...
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    34.1CFM
                                                                                                    34.1CFM
                                                                                                    58m³/h
                                                                                                    27dBA
                                                                                                    1.4W
                                                                                                    2600rpm
                                                                                                    2 Lead Wires
                                                                                                    IP54, IP68
                                                                                                    0.97m³/min
                                                                                                    8400N Series
                                                                                                    8414NGM
                                                                                                    EBM-PAPST 8414NGM
                                                                                                    20C8236

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Sleeve Bearing
                                                                                                    7. 34.1 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.380
                                                                                                    5+
                                                                                                    $36.570
                                                                                                    10+
                                                                                                    $35.760
                                                                                                    25+
                                                                                                    $34.140
                                                                                                    50+
                                                                                                    $32.520
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Sleeve Bearing
                                                                                                    34.1CFM
                                                                                                    34.1CFM
                                                                                                    58m³/h
                                                                                                    26dBA
                                                                                                    1.4W
                                                                                                    2600rpm
                                                                                                    2 Lead Wires
                                                                                                    IP54, IP68
                                                                                                    0.97m³/min
                                                                                                    8400N Series
                                                                                                    8412N
                                                                                                    EBM-PAPST 8412N
                                                                                                    88K2750

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 40.6 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $43.510
                                                                                                    5+
                                                                                                    $42.580
                                                                                                    10+
                                                                                                    $41.650
                                                                                                    25+
                                                                                                    $39.780
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    40.6CFM
                                                                                                    40.6CFM
                                                                                                    69m³/h
                                                                                                    32dBA
                                                                                                    2W
                                                                                                    3100rpm
                                                                                                    2 Lead Wires
                                                                                                    IP54, IP68
                                                                                                    1.15m³/min
                                                                                                    8400N Series
                                                                                                    8414NG
                                                                                                    EBM-PAPST 8414NG
                                                                                                    35H6966

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Sleeve Bearing
                                                                                                    7. 40.6 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $32.830
                                                                                                    5+
                                                                                                    $31.860
                                                                                                    10+
                                                                                                    $30.880
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Sleeve Bearing
                                                                                                    40.6CFM
                                                                                                    40.6CFM
                                                                                                    69m³/h
                                                                                                    32dBA
                                                                                                    2W
                                                                                                    3100rpm
                                                                                                    2 Lead Wires
                                                                                                    IP54, IP68
                                                                                                    1.15m³/min
                                                                                                    8400N Series
                                                                                                    8414NML
                                                                                                    EBM-PAPST 8414NML
                                                                                                    20C8240

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 26.5 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $52.420
                                                                                                    5+
                                                                                                    $48.900
                                                                                                    10+
                                                                                                    $45.790
                                                                                                    25+
                                                                                                    $42.680
                                                                                                    50+
                                                                                                    $40.400
                                                                                                    More Pricing...
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    26.5CFM
                                                                                                    26.5CFM
                                                                                                    45m³/h
                                                                                                    21dBA
                                                                                                    1.1W
                                                                                                    2050rpm
                                                                                                    2 Lead Wires
                                                                                                    IP20
                                                                                                    0.75m³/min
                                                                                                    8400N Series
                                                                                                    8414N
                                                                                                    EBM-PAPST 8414N
                                                                                                    86K9939

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 40.6 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $31.710
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    40.6CFM
                                                                                                    40.6CFM
                                                                                                    69m³/h
                                                                                                    32dBA
                                                                                                    2W
                                                                                                    3100rpm
                                                                                                    2 Lead Wires
                                                                                                    IP54, IP68
                                                                                                    1.15m³/min
                                                                                                    8400N Series
                                                                                                    8414NH
                                                                                                    EBM-PAPST 8414NH
                                                                                                    28C0238

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 46.5 CFM
                                                                                                    Each
                                                                                                    25+
                                                                                                    $42.680
                                                                                                    50+
                                                                                                    $40.400
                                                                                                    100+
                                                                                                    $38.540
                                                                                                    250+
                                                                                                    $35.640
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    46.5CFM
                                                                                                    46.5CFM
                                                                                                    79m³/h
                                                                                                    37dBA
                                                                                                    2.4W
                                                                                                    3600rpm
                                                                                                    2 Lead Wires
                                                                                                    IP54, IP68
                                                                                                    1.317m³/min
                                                                                                    8400N Series
                                                                                                    8412NH
                                                                                                    EBM-PAPST 8412NH
                                                                                                    94B1788

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 46.5 CFM
                                                                                                    Each
                                                                                                    25+
                                                                                                    $42.680
                                                                                                    50+
                                                                                                    $40.400
                                                                                                    100+
                                                                                                    $38.540
                                                                                                    250+
                                                                                                    $35.640
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    46.5CFM
                                                                                                    46.5CFM
                                                                                                    79m³/h
                                                                                                    37dBA
                                                                                                    2.2W
                                                                                                    3600rpm
                                                                                                    2 Lead Wires
                                                                                                    IP54, IP68
                                                                                                    1.317m³/min
                                                                                                    8400N Series
                                                                                                    8412NGLV
                                                                                                    EBM-PAPST 8412NGLV
                                                                                                    20C8230

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Sleeve Bearing
                                                                                                    7. 19.4 CFM
                                                                                                    Each
                                                                                                    25+
                                                                                                    $46.630
                                                                                                    50+
                                                                                                    $45.890
                                                                                                    100+
                                                                                                    $45.140
                                                                                                    250+
                                                                                                    $44.400
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Sleeve Bearing
                                                                                                    19.4CFM
                                                                                                    19.4CFM
                                                                                                    33m³/h
                                                                                                    12dBA
                                                                                                    1.1W
                                                                                                    1500rpm
                                                                                                    3 Lead Wires
                                                                                                    IP20
                                                                                                    0.55m³/min
                                                                                                    8400N Series
                                                                                                    8414NGL
                                                                                                    EBM-PAPST 8414NGL
                                                                                                    20C8235

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Sleeve Bearing
                                                                                                    7. 19.4 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $31.980
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Sleeve Bearing
                                                                                                    19.4CFM
                                                                                                    19.4CFM
                                                                                                    33m³/h
                                                                                                    12dBA
                                                                                                    900mW
                                                                                                    1500rpm
                                                                                                    2 Lead Wires
                                                                                                    IP54, IP68
                                                                                                    0.55m³/min
                                                                                                    8400N Series
                                                                                                    8412NMLE
                                                                                                    EBM-PAPST 8412NMLE
                                                                                                    11J7573

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 26.5 CFM
                                                                                                    Each
                                                                                                    25+
                                                                                                    $34.960
                                                                                                    50+
                                                                                                    $33.310
                                                                                                    100+
                                                                                                    $31.670
                                                                                                    250+
                                                                                                    $30.030
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    26.5CFM
                                                                                                    26.5CFM
                                                                                                    45m³/h
                                                                                                    21dBA
                                                                                                    600mW
                                                                                                    2050rpm
                                                                                                    2 Lead Wires
                                                                                                    IP20
                                                                                                    0.75m³/min
                                                                                                    8400N Series
                                                                                                    8412NLE
                                                                                                    EBM-PAPST 8412NLE
                                                                                                    11J7571

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 19.4 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $39.630
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    19.4CFM
                                                                                                    19.4CFM
                                                                                                    33m³/h
                                                                                                    17dBA
                                                                                                    300mW
                                                                                                    1500rpm
                                                                                                    2 Lead Wires
                                                                                                    IP54, IP68
                                                                                                    0.55m³/min
                                                                                                    8400N Series
                                                                                                    8412NGH
                                                                                                    EBM-PAPST 8412NGH
                                                                                                    20C8228

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Sleeve Bearing
                                                                                                    7. 46.5 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.740
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Sleeve Bearing
                                                                                                    46.5CFM
                                                                                                    46.5CFM
                                                                                                    79m³/h
                                                                                                    37dBA
                                                                                                    2.2W
                                                                                                    3600rpm
                                                                                                    2 Lead Wires
                                                                                                    IP20
                                                                                                    1.317m³/min
                                                                                                    8400N Series
                                                                                                    8414N/2G
                                                                                                    EBM-PAPST 8414N/2G
                                                                                                    83H3485

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Sleeve Bearing
                                                                                                    7. 40.6 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.740
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Sleeve Bearing
                                                                                                    40.6CFM
                                                                                                    40.6CFM
                                                                                                    69m³/h
                                                                                                    32dBA
                                                                                                    2W
                                                                                                    3100rpm
                                                                                                    3 Lead Wires
                                                                                                    IP54, IP68
                                                                                                    1.15m³/min
                                                                                                    8400N Series
                                                                                                    8412NME
                                                                                                    EBM-PAPST 8412NME
                                                                                                    59J6869

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 80 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 34.1 CFM
                                                                                                    Each
                                                                                                    25+
                                                                                                    $37.220
                                                                                                    50+
                                                                                                    $35.240
                                                                                                    100+
                                                                                                    $33.610
                                                                                                    250+
                                                                                                    $31.080
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    80mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    34.1CFM
                                                                                                    34.1CFM
                                                                                                    58m³/h
                                                                                                    27dBA
                                                                                                    1W
                                                                                                    2600rpm
                                                                                                    2 Lead Wires
                                                                                                    IP54, IP68
                                                                                                    0.97m³/min
                                                                                                    8400N Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-15 of 15 items
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
                                                                                                    Return a Product