Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100282Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK7925
Product RangeAxiACi Series
Also Known AsVWCF092DSGHS, AxiACi92R-00282
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $140.840 |
| 5+ | $137.020 |
| 10+ | $134.000 |
| 25+ | $131.170 |
| 50+ | $118.980 |
| 100+ | $117.400 |
| 10000+ | $99.690 |
Price for:Each
Minimum: 1
Multiple: 1
$140.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100282Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK7925
Product RangeAxiACi Series
Also Known AsVWCF092DSGHS, AxiACi92R-00282
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM41.6CFM
Noise Rating37dBA
Power Rating2.1W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating35mA
IP Rating-
Air Flow - m3/min1.18m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
3500rpm
Current Rating
35mA
Air Flow - m3/min
1.18m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
41.6CFM
Power Rating
2.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AxiACi Series
Technical Docs (2)
Alternatives for 8315100282
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
