Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100216Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK7923
Product RangeAxiACi Series
Also Known AsVWCF119DSGHS, AxiACi120-00216
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $92.110 |
| 5+ | $89.630 |
| 10+ | $87.670 |
| 25+ | $85.820 |
| 50+ | $77.910 |
| 100+ | $76.880 |
| 10000+ | $65.360 |
Price for:Each
Minimum: 1
Multiple: 1
$92.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100216Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK7923
Product RangeAxiACi Series
Also Known AsVWCF119DSGHS, AxiACi120-00216
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM46CFM
Noise Rating20dBA
Power Rating1.1W
Rated Speed1500rpm
Power Connection TypeTerminals
Current Rating19mA
IP Rating-
Air Flow - m3/min1.3m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
20dBA
Rated Speed
1500rpm
Current Rating
19mA
Air Flow - m3/min
1.3m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
46CFM
Power Rating
1.1W
Power Connection Type
Terminals
IP Rating
-
Product Range
AxiACi Series
Technical Docs (2)
Alternatives for 8315100216
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
